Amphenol 74747-101 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 3 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 74747-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.