Amphenol 74760-103LF technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 128 |
| Contact Gender | FEMALE |
| Manufacturer Series | 74760 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 74760-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.