This RJ-45 female connector features 8 contacts and a right-angle body orientation. It is designed for surface mount applications and has a terminal pitch of 1.27mm. The termination method is solder and it does not have integrated magnetics. The connector is suitable for use in modular and Ethernet applications.
Amphenol 74829-0115 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 74829-0115 to view detailed technical specifications.
No datasheet is available for this part.