
Conn RJ-45 F 48 POS 1.27mm Solder RA Thru-Hole 48 Terminal 6 Port
Amphenol 74832-002 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 48 |
| Number of Ports | 6 |
| Product Length (mm) | 30.48 |
| Product Depth (mm) | 20.6 |
| Product Height (mm) | 13.38 |
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 48 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 74832-002 to view detailed technical specifications.
No datasheet is available for this part.