This is a modular RJ-45 connector with 16 contacts, a right-angle body orientation, and through-hole mounting. It has a terminal pitch of 1.27mm and is terminated by soldering. The connector is not integrated with magnetics and has two ports. It is designed for use in modular and Ethernet applications.
Amphenol 74838-5022LF technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 74838-5022LF to view detailed technical specifications.
No datasheet is available for this part.