This is a modular RJ-45 connector with 16 contacts, a right-angle body orientation, and solder termination. It is designed for through-hole mounting and does not have integrated magnetics. The connector features a 1.27mm terminal pitch and is suitable for use in a variety of applications.
Amphenol 74839-5022LF technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 74839-5022LF to view detailed technical specifications.
No datasheet is available for this part.