This Amphenol connector features 16 contacts, a right-angle body orientation, and surface mount termination. It is designed for use with modular and Ethernet applications, with a terminal pitch of 1.27mm and solder termination method. The connector has a no-integrated-magnetics design and is suitable for surface mount applications.
Amphenol 74843-5022LF technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 16 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 74843-5022LF to view detailed technical specifications.
No datasheet is available for this part.