The 74848-0015LF is an RJ-45 female 8-contact modular connector with a right-angle body orientation and through-hole mounting. It features a terminal pitch of 2.54mm and is terminated with solder. This connector is designed for use in modular and Ethernet applications.
Amphenol 74848-0015LF technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 74848-0015LF to view detailed technical specifications.
No datasheet is available for this part.