Amphenol 74872-055CA technical specifications.
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Edge |
| Number of Positions | 68 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 74872-055CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.