Amphenol 74885-008 technical specifications.
| Body Material | Plastic |
| Color | Blue |
| Depth | 9.4mm |
| Housing Color | Blue |
| Length | 27.4mm |
| Mode | Singlemode/Multimode |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 74885-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.