Amphenol 74896-001 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 4 |
| Product Length (mm) | 24 |
| Product Depth (mm) | 45 |
| Product Height (mm) | 13.9 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | IDT |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 74896-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.