Amphenol 74901-602LF technical specifications.
| Depth | 22.9mm |
| Housing Color | Beige |
| Length | 33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74901-602LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.