Shielded cable plug connector kit featuring 6 male pin contacts arranged in 2 rows with a 0.1-inch pitch. This free-hanging, straight orientation connector offers a 3A current rating and operates within a -40°C to 85°C temperature range. The grey PPO housing measures 33mm in length and 15.2mm in depth, accommodating wire/cable diameters up to 6.35mm with crimp termination.
Amphenol 74902-609LF technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 15.2mm |
| Features | Shielded |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | PPO |
| Length | 33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | LATCH-N-LOK™ |
| Termination | Crimp |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74902-609LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.