
8-position, 8-contact female socket connector for telecom and datacom applications. Features a straight, free-hanging orientation with a 0.1-inch pitch and crimp termination. Rated for 3A current and operates within a temperature range of -40°C to 85°C. Constructed with PPO insulation and a grey housing, this lead-free and RoHS compliant component is designed for reliable interconnectivity.
Amphenol 74903-709LF technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 36.6mm |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | PPO |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LATCH-N-LOK™ |
| Termination | Crimp |
| Wire/Cable Diameter | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74903-709LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.