This 8-contact wire housing is designed for crimp connections, features a white housing color, and is packaged in quantities of 100. It operates within a temperature range of -40°C to 85°C. The housing is not radiation hardened and is compliant with RoHS regulations.
Amphenol 74903-902LF technical specifications.
| Depth | 36.6mm |
| Housing Color | White |
| Length | 33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74903-902LF to view detailed technical specifications.
No datasheet is available for this part.