Amphenol 74903-904LF technical specifications.
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Manufacturer Series | 74903 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 74903-904LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.