
Amphenol 74903-909LF technical specifications.
| Depth | 36.6mm |
| Housing Color | Grey |
| Length | 33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 74903-909LF to view detailed technical specifications.
No datasheet is available for this part.