Amphenol 74914-0071LF technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 56 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 56 |
| Number of Ports | 7 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 74914-0071LF to view detailed technical specifications.
No datasheet is available for this part.