The 74914-1041LF is a right-angle, through-hole mounted RJ-45 connector with 32 contacts and a terminal pitch of 1.27mm. It features solder termination and is designed for use in modular and Ethernet applications. This connector is not integrated with magnetics and is suitable for use in a variety of environments.
Amphenol 74914-1041LF technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 32 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 74914-1041LF to view detailed technical specifications.
No datasheet is available for this part.