Amphenol 74977-101003LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold, GXT |
| Depth | 17.8mm |
| Housing Color | Natural |
| Length | 11.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | METRAL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74977-101003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.