Amphenol 74983-202011 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 108 |
| Contact Gender | MALE |
| Manufacturer Series | 74983 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD OVER NICKEL |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 74983-202011 to view detailed technical specifications.
No datasheet is available for this part.