Vertical signal backplane connector featuring 96 contacts and 108 positions across 8 rows. This female header shroud offers a 2mm pitch and press-fit termination for through-hole mounting. Constructed with copper alloy and bronze contacts plated in gold, it supports a 1A current rating and operates within a -55°C to 105°C temperature range. The connector is shielded, UL94 V-0 flammability rated, lead-free, and RoHS compliant.
Amphenol 74993-102LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 22.45mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 23.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 108 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® 1000 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 74993-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.