Amphenol 74996-026 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.3mm |
| Housing Color | Black |
| Length | 26.8mm |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 74996-026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.