Amphenol 75-068222-20P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 41.27mm |
| Gender | Female |
| Length | 38.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75-068222-20P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.