Amphenol 75-068614-02P technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75-068614-02P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.