Amphenol 75-068614-06S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Plating | Cadmium, Chromate |
| Shell Material | Aluminium |
| Shell Size | 14S |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75-068614-06S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.