Amphenol 75-068616-01P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 34.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Alumilite |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75-068616-01P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.