Amphenol 75-068620-29S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75-068620-29S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.