Amphenol 75-068622-22S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 49.22mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium, Chromate |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75-068622-22S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.