Amphenol 75-068628-12P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy, Brass |
| Contact Plating | Silver |
| Gender | Male |
| Length | 55.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 26 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75-068628-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.