Amphenol 75-068628-16S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 23A |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 1 |
| Plating | Cadmium, Chromate |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Crimp |
| Voltage Rating | 4.2kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75-068628-16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.