Amphenol 75-109624-27S technical specifications.
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 75-109624-27S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.