Amphenol 75-190618-01S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Length | 46.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Alumilite |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 75-190618-01S to view detailed technical specifications.
No datasheet is available for this part.