Amphenol 75-194020-27S technical specifications.
| Mount | Wall |
| Number of Contacts | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol 75-194020-27S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.