Amphenol 75-194328-22I technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Length | 51.2mm |
| Mount | Jam Nut |
| Orientation | Straight |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75-194328-22I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.