This Amphenol connector features a circular design with three contacts, a crimp termination method, and a jam nut mounting system. It has a maximum voltage rating of 1250VDC and 900VAC. The connector is designed for general use in various applications.
Amphenol 75-194920-3P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 75-194920-3P to view detailed technical specifications.
No datasheet is available for this part.