Amphenol 75-214228-12P technical specifications.
| Mount | Box |
| Number of Contacts | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 75-214228-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.