Amphenol 75-248393-16P technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Orientation | Straight |
| Package Quantity | 1 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75-248393-16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.