Amphenol 75-474616-1M technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Diameter | 31.75mm |
| Gender | Male |
| Length | 55.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75-474616-1M to view detailed technical specifications.
No datasheet is available for this part.