Amphenol 75-474616-1P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Length | 55.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 75-474616-1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.