This Amphenol connector features a copper alloy contact material with silver plating, a female gender, and a crimp termination. It is designed for box mount applications with a straight orientation and no strain relief. The connector operates within a temperature range of -55°C to 125°C.
Amphenol 75-68214-7H technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Length | 27.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Orientation | Straight |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75-68214-7H to view detailed technical specifications.
No datasheet is available for this part.