This female box connector features copper alloy contacts with silver plating and a length of 27.78mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for box mounting and has a straight orientation. It does not have a strain relief and is terminated with a crimp connection.
Amphenol 75-68214-7K technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Length | 27.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Orientation | Straight |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75-68214-7K to view detailed technical specifications.
No datasheet is available for this part.