This 4-position female box mount connector features silver plating and a temperature range of -55°C to 125°C. It is available in bulk packaging and has a crimp termination. The connector is not radiation hardened and is not RoHS compliant. It is suitable for panel, flanges, and box mounting.
Amphenol 75-68218-10S technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 75-68218-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.