This 22-position female circular connector is designed for use in high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a copper alloy contact material and a silver finish on the mating contact. The connector is available in bulk packaging and is suitable for use in panel, flange, or box mount applications. The shell is made of aluminum and features a cadmium finish, with a crimp termination type.
Amphenol 75-68236-1P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 75-68236-1P to view detailed technical specifications.
No datasheet is available for this part.