Amphenol 75-68240-82S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Length | 38.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Positions | 62 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 75-68240-82S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.