Amphenol 75-68620-AGS technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
Download the complete datasheet for Amphenol 75-68620-AGS to view detailed technical specifications.
No datasheet is available for this part.