This connector features 85 silver-plated contacts, a free hanging design, and a cable mount package. It is rated for operation between -55°C and 125°C. The connector is not radiation hardened and is not RoHS compliant.
Amphenol 75-68640-56P technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 75-68640-56P to view detailed technical specifications.
No datasheet is available for this part.