This 7-position right angle free hanging cable mount connector features copper alloy contacts with silver plating and a maximum operating temperature of 125°C. The connector is available in a bulk packaging quantity of one and is not radiation hardened. It is not RoHS compliant and does not have strain relief. The contacts are terminated with a crimp termination method and are plated with cadmium and chromate.
Amphenol 75-68824-10S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 84.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 75-68824-10S to view detailed technical specifications.
No datasheet is available for this part.