Conn MIL-DTL-5015 Circular PIN 12 POS Crimp RA Cable Mount 12 Terminal 1 Port
Amphenol 75-68828-18I technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 75-68828-18I to view detailed technical specifications.
No datasheet is available for this part.