Amphenol 75-68836-10K technical specifications.
| Mount | Cable |
| Number of Contacts | 48 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 75-68836-10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.